Linear Technology LTC1440IS8#PBF Comparator, CMOS, TTL O/P, 2 → 11 V 8-pin SOIC
- RS Stock No.:
- 761-9014
- Mfr. Part No.:
- LTC1440IS8#PBF
- Manufacturer:
- Linear Technology
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD4.67
(exc. GST)
SGD5.09
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- Plus 20 left, shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD4.67 |
| 25 - 99 | SGD3.84 |
| 100 - 199 | SGD3.36 |
| 200 - 499 | SGD3.04 |
| 500 + | SGD3.03 |
*price indicative
- RS Stock No.:
- 761-9014
- Mfr. Part No.:
- LTC1440IS8#PBF
- Manufacturer:
- Linear Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 to 11 V | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Length | 5mm | |
| Width | 3.988mm | |
| Height | 1.498mm | |
| Typical CMRR | 0.1mV/V | |
| Maximum Operating Temperature | +85 °C | |
| Typical Dual Supply Voltage | ±1 to ±5.5V | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 0.1mV/V | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 to 11 V | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Length 5mm | ||
Width 3.988mm | ||
Height 1.498mm | ||
Typical CMRR 0.1mV/V | ||
Maximum Operating Temperature +85 °C | ||
Typical Dual Supply Voltage ±1 to ±5.5V | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 0.1mV/V | ||
