Nexans 2 Core Screened Industrial Cable, PVC Sheath, 0.60 mm² CSA, 500 V, 100m
- RS Stock No.:
- 787-9910
- Mfr. Part No.:
- 10038984
- Manufacturer:
- Nexans
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
SGD277.72
(exc. GST)
SGD302.71
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 63 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD277.72 | SGD2.777 |
*price indicative
- RS Stock No.:
- 787-9910
- Mfr. Part No.:
- 10038984
- Manufacturer:
- Nexans
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.6 mm² | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 20 AWG | |
| Outer Diameter | 4.7mm | |
| Screen Type | Braid, Foil | |
| Maximum Operating Temperature | +80°C | |
| Core Strands | 19/0.2 mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 500 V | |
| Conductor Material | Tinned Copper | |
| Drain Wire | No | |
| Minimum Operating Temperature | -20°C | |
| Series | SMBL | |
| Insulation Material | PVC | |
| Minimum Bend Radius | 10 x Diameter | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Number of Cores 2 | ||
Cross Sectional Area 0.6 mm² | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Sheath Colour Grey | ||
American Wire Gauge 20 AWG | ||
Outer Diameter 4.7mm | ||
Screen Type Braid, Foil | ||
Maximum Operating Temperature +80°C | ||
Core Strands 19/0.2 mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 500 V | ||
Conductor Material Tinned Copper | ||
Drain Wire No | ||
Minimum Operating Temperature -20°C | ||
Series SMBL | ||
Insulation Material PVC | ||
Minimum Bend Radius 10 x Diameter | ||
- COO (Country of Origin):
- FR
