Nexans Multicore Data Cable, 0.6 mm², 3 Cores, 20 AWG, Screened, 100m, Grey Sheath, 10038986

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
787-9913
Mfr. Part No.:
10038986
Manufacturer:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

0.6 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.7mm

Cable Shape

Multicore

Voltage Rating

500 V

Series

SMBL

Core Strands

19/0.2 mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy