N25Q032A11ESE40F, Serial-SPI NOR Flash Memory, 4M x 8 bit 32Mbit, 7ns, 1.7 → 2 V, 8-pin, SO W
- RS Stock No.:
- 735-0122
- Mfr. Part No.:
- N25Q032A11ESE40F
- Manufacturer:
- Micron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD3.35
(exc. GST)
SGD3.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.35 |
| 10 - 49 | SGD2.74 |
| 50 - 99 | SGD2.41 |
| 100 - 249 | SGD2.19 |
| 250 + | SGD2.01 |
*price indicative
- RS Stock No.:
- 735-0122
- Mfr. Part No.:
- N25Q032A11ESE40F
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC W | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Block Organisation | Symmetrical | |
| Length | 5.49mm | |
| Height | 1.91mm | |
| Width | 5.49mm | |
| Dimensions | 5.49 x 5.49 x 1.91mm | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 7ns | |
| Number of Words | 4M | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type SOIC W | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Block Organisation Symmetrical | ||
Length 5.49mm | ||
Height 1.91mm | ||
Width 5.49mm | ||
Dimensions 5.49 x 5.49 x 1.91mm | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 7ns | ||
Number of Words 4M | ||
