N25Q512A11GSF40G, Serial-SPI NOR Flash Memory, 4M x 128 bit 512Mbit, 5ns, 1.7 → 2 V, 16-pin, SOP
- RS Stock No.:
- 782-4670
- Mfr. Part No.:
- N25Q512A11GSF40G
- Manufacturer:
- Micron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD21.66
(exc. GST)
SGD23.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | SGD21.66 |
| 50 - 99 | SGD18.97 |
| 100 - 249 | SGD15.96 |
| 250 - 499 | SGD12.94 |
| 500 + | SGD11.30 |
*price indicative
- RS Stock No.:
- 782-4670
- Mfr. Part No.:
- N25Q512A11GSF40G
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 512Mbit | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Organisation | 4M x 128 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Block Organisation | Symmetrical | |
| Length | 10.3mm | |
| Height | 2.5mm | |
| Width | 7.5mm | |
| Dimensions | 10.3 x 7.5 x 2.5mm | |
| Number of Bits per Word | 128bit | |
| Maximum Random Access Time | 5ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4M | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 512Mbit | ||
Interface Type SPI | ||
Package Type SOP | ||
Pin Count 16 | ||
Organisation 4M x 128 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Block Organisation Symmetrical | ||
Length 10.3mm | ||
Height 2.5mm | ||
Width 7.5mm | ||
Dimensions 10.3 x 7.5 x 2.5mm | ||
Number of Bits per Word 128bit | ||
Maximum Random Access Time 5ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4M | ||
- COO (Country of Origin):
- CN
