ISO-TECH AFG-31051 Function Generator 50MHz GPIB, RS232, USB
- RS Stock No.:
- 798-9402
- Mfr. Part No.:
- AFG-31051
- Manufacturer:
- ISO-TECH
This image is representative of the product range
Subtotal (1 unit)*
SGD2,662.50
(exc. GST)
SGD2,902.12
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | SGD2,662.50 |
*price indicative
- RS Stock No.:
- 798-9402
- Mfr. Part No.:
- AFG-31051
- Manufacturer:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Maximum Frequency Range Sinewave | 50MHz | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 50MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Digital Frequency | Yes | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1ppm | |
| Output Impedance | 50Ω | |
| Height | 107mm | |
| Model Number p | AFG3051 | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 374 x 265 x 107mm | |
| Interface Type | GPIB, RS232, USB | |
| Minimum Operating Temperature | 0°C | |
| Input Impedance | 10 kΩ | |
| Weight | 4kg | |
| Output Amplitude | 10V Pk-Pk | |
| Length | 374mm | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 50 MHz | |
| Width | 265mm | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Maximum Frequency Range Sinewave 50MHz | ||
Minimum Frequency Range Sinewave 1µHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 50MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Digital Frequency Yes | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±1ppm | ||
Output Impedance 50Ω | ||
Height 107mm | ||
Model Number p AFG3051 | ||
Maximum Operating Temperature +40°C | ||
Dimensions 374 x 265 x 107mm | ||
Interface Type GPIB, RS232, USB | ||
Minimum Operating Temperature 0°C | ||
Input Impedance 10 kΩ | ||
Weight 4kg | ||
Output Amplitude 10V Pk-Pk | ||
Length 374mm | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 50 MHz | ||
Width 265mm | ||
- COO (Country of Origin):
- TW
