HD64F2398F20-V 16 bit, 32 bit H8S/2000 Microcontroller, 20MHz, 256 kB Flash, 8 kB RAM, 128-pin PQFP
- RS Stock No.:
- 601-6792
- Mfr. Part No.:
- HD64F2398F20-V
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
SGD33.60
(exc. GST)
SGD36.62
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- Plus 9 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 - 4 | SGD33.60 |
| 5 - 24 | SGD28.40 |
| 25 - 49 | SGD25.20 |
| 50 - 99 | SGD22.20 |
| 100 + | SGD21.10 |
*price indicative
- RS Stock No.:
- 601-6792
- Mfr. Part No.:
- HD64F2398F20-V
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | H8S | |
| Package Type | PQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 128 | |
| Device Core | H8S/2000 | |
| Data Bus Width | 16/32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| ADC Resolution | 10bit | |
| Minimum Operating Temperature | -20 °C | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | Flash | |
| Width | 14mm | |
| Length | 20mm | |
| Pulse Width Modulation | 2(PWM) | |
| Number of UART Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Maximum Operating Temperature | +75 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 2.7mm | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| Timer Resolution | 8 bit, 16 bit | |
| Timers | 2 x 8 bit, 6 x 16 bit | |
| Dimensions | 20 x 14 x 2.7mm | |
| Number of CAN Channels | 0 | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name H8S | ||
Package Type PQFP | ||
Mounting Type Surface Mount | ||
Pin Count 128 | ||
Device Core H8S/2000 | ||
Data Bus Width 16/32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 8 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
ADC Resolution 10bit | ||
Minimum Operating Temperature -20 °C | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
Instruction Set Architecture CISC | ||
Program Memory Type Flash | ||
Width 14mm | ||
Length 20mm | ||
Pulse Width Modulation 2(PWM) | ||
Number of UART Channels 0 | ||
ADCs 8 x 10 bit | ||
Maximum Operating Temperature +75 °C | ||
Number of Ethernet Channels 0 | ||
Height 2.7mm | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
Timer Resolution 8 bit, 16 bit | ||
Timers 2 x 8 bit, 6 x 16 bit | ||
Dimensions 20 x 14 x 2.7mm | ||
Number of CAN Channels 0 | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- JP