Microchip ATMEGA8535L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB, 512 B Flash, 40-Pin PDIP
- RS Stock No.:
- 628-3425
- Mfr. Part No.:
- ATMEGA8535L-8PU
- Manufacturer:
- Atmel
This image is representative of the product range
Subtotal (1 unit)*
SGD5.86
(exc. GST)
SGD6.39
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 4 | SGD5.86 |
| 5 - 9 | SGD5.26 |
| 10 - 24 | SGD4.69 |
| 25 - 99 | SGD3.88 |
| 100 + | SGD3.80 |
*price indicative
- RS Stock No.:
- 628-3425
- Mfr. Part No.:
- ATMEGA8535L-8PU
- Manufacturer:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | ATmega | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB, 512 B | |
| Maximum Frequency | 8MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 to 5.5 V | |
| Timers | 1 x 16 bit, 2 x 8 bit | |
| Dimensions | 52.578 x 13.97 x 4.826mm | |
| Program Memory Type | Flash | |
| Number of UART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 3 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of LIN Channels | 0 | |
| Height | 4.826mm | |
| Timer Resolution | 8 bit, 16 bit | |
| PWM Resolution | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| ADC Resolution | 10bit | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 2(4 x 8 bit) | |
| ADCs | 8 x 10 bit | |
| PWM Channels | 4 | |
| Width | 13.97mm | |
| Length | 52.58mm | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name ATmega | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB, 512 B | ||
Maximum Frequency 8MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 to 5.5 V | ||
Timers 1 x 16 bit, 2 x 8 bit | ||
Dimensions 52.578 x 13.97 x 4.826mm | ||
Program Memory Type Flash | ||
Number of UART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 3 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of USART Channels 1 | ||
Number of LIN Channels 0 | ||
Height 4.826mm | ||
Timer Resolution 8 bit, 16 bit | ||
PWM Resolution 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
ADC Resolution 10bit | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 2(4 x 8 bit) | ||
ADCs 8 x 10 bit | ||
PWM Channels 4 | ||
Width 13.97mm | ||
Length 52.58mm | ||
