Atmel AT32UC3A0256-ALUT, 32bit AVR32 Microcontroller, AT32, 66MHz, 256 kB Flash, 144-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

SGD22.40

(exc. GST)

SGD24.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD22.40
5 - 9SGD18.80
10 - 24SGD16.80
25 - 99SGD14.80
100 +SGD13.50

*price indicative

Packaging Options:
RS Stock No.:
715-3700
Mfr. Part No.:
AT32UC3A0256-ALUT
Manufacturer:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

AT32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1

ADC Channels

8

Number of SPI Channels

2

Typical Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

PWM Channels

7

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of ADC Units

1

Dimensions

20.1 x 20.1 x 1.45mm

Timer Resolution

16bit

Height

1.45mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of CAN Channels

0

Number of UART Channels

0

Number of Ethernet Channels

1

Number of Timers

3

Number of I2C Channels

1

Number of PCI Channels

0

ADC Resolution

10bit

Timers

3 x 16 bit

Program Memory Type

Flash

Length

20.1mm

Pulse Width Modulation

7 x 16 bit

Number of USART Channels

4

Width

20.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy