AT89C4051-12SU 8bit 8051 Microcontroller, 12MHz, 4 kB Flash, 128 B RAM, 20-pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

SGD4.60

(exc. GST)

SGD5.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8SGD2.30SGD4.60
10 - 38SGD1.94SGD3.88
40 - 198SGD1.915SGD3.83
200 - 498SGD1.88SGD3.76
500 +SGD1.84SGD3.68

*price indicative

Packaging Options:
RS Stock No.:
719-3881
Mfr. Part No.:
AT89C4051-12SU
Manufacturer:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

AT89C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

12MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 6 V

Minimum Operating Temperature

-40 °C

Number of CAN Channels

0

Number of LIN Channels

0

Number of USART Channels

0

Width

7.6mm

Program Memory Type

Flash

Instruction Set Architecture

CISC

Number of Timers

2

Number of I2C Channels

0

Height

2.35mm

Dimensions

13 x 7.6 x 2.35mm

Length

13mm

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Timers

2 x 16 bit

Timer Resolution

16bit

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy