Atmel ATMEGA48A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 256 B, 4 kB Flash, 32-Pin MLF

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

SGD6.44

(exc. GST)

SGD7.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8SGD3.22SGD6.44
10 - 38SGD2.70SGD5.40
40 - 198SGD2.42SGD4.84
200 - 498SGD2.12SGD4.24
500 +SGD1.93SGD3.86

*price indicative

Packaging Options:
RS Stock No.:
719-3963
Mfr. Part No.:
ATMEGA48A-MU
Manufacturer:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

3

ADC Channels

8

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

0.88mm

Timers

1 x 16 bit, 2 x 8 bit

Dimensions

5 x 5 x 0.88mm

Timer Resolution

16 bit, 8 bit

Program Memory Type

Flash

PWM Channels

6

PWM Resolution

16 bit, 8 bit

Number of UART Channels

0

Number of Ethernet Channels

0

Number of Timers

3

Number of I2C Channels

1

Number of PCI Channels

0

ADC Resolution

10bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Maximum Operating Temperature

+85 °C

Width

5mm

Length

5mm

ADCs

8 x 10 bit

Number of LIN Channels

0

Number of USART Channels

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy