Atmel ATMEGA645-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 2 kB, 64 kB Flash, 64-Pin TQFP

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD13.20

(exc. GST)

SGD14.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4SGD13.20
5 - 19SGD11.10
20 - 99SGD9.90
100 - 249SGD8.70
250 +SGD7.95

*price indicative

Packaging Options:
RS Stock No.:
719-3988
Mfr. Part No.:
ATMEGA645-16AU
Manufacturer:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

ADC Channels

8

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of UART Channels

0

Number of Ethernet Channels

0

Number of Timers

3

Number of I2C Channels

1

Number of PCI Channels

0

ADC Resolution

10bit

Timers

1 x 16 bit, 2 x 8 bit

Number of USART Channels

1

Number of LIN Channels

0

Height

1.05mm

Timer Resolution

16 bit, 8 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

PWM Resolution

16 bit, 8 bit

Instruction Set Architecture

RISC

PWM Channels

4

Number of ADC Units

1

Number of CAN Channels

0

Length

14.1mm

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Width

14.1mm

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy