Atmel ATTINY2313-20MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 128 B, 2 kB Flash, 20-Pin MLF
- RS Stock No.:
- 719-4051
- Mfr. Part No.:
- ATTINY2313-20MU
- Manufacturer:
- Atmel
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD7.46
(exc. GST)
SGD8.14
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | SGD3.73 | SGD7.46 |
| 10 - 38 | SGD3.35 | SGD6.70 |
| 40 - 198 | SGD2.98 | SGD5.96 |
| 200 - 498 | SGD2.31 | SGD4.62 |
| 500 + | SGD2.255 | SGD4.51 |
*price indicative
- RS Stock No.:
- 719-4051
- Mfr. Part No.:
- ATTINY2313-20MU
- Manufacturer:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | ATtiny | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 B, 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| PWM Channels | 4 | |
| Width | 4mm | |
| Pulse Width Modulation | 4 x 16 bit, 4 x 8 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16 bit, 8 bit | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 2 | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 4 x 4 x 0.75mm | |
| Timers | 1 x 16 bit, 1 x 8 bit | |
| Number of USART Channels | 1 | |
| Number of LIN Channels | 0 | |
| Timer Resolution | 16 bit, 8 bit | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name ATtiny | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128 B, 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
PWM Channels 4 | ||
Width 4mm | ||
Pulse Width Modulation 4 x 16 bit, 4 x 8 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16 bit, 8 bit | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 2 | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 1 | ||
Program Memory Type Flash | ||
Dimensions 4 x 4 x 0.75mm | ||
Timers 1 x 16 bit, 1 x 8 bit | ||
Number of USART Channels 1 | ||
Number of LIN Channels 0 | ||
Timer Resolution 16 bit, 8 bit | ||
Height 0.75mm | ||
