Microchip ATTINY44A-SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 14-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

SGD3.44

(exc. GST)

SGD3.74

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 172 left, shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8SGD1.72SGD3.44
10 - 38SGD1.45SGD2.90
40 - 198SGD1.29SGD2.58
200 - 498SGD1.14SGD2.28
500 +SGD1.055SGD2.11

*price indicative

Packaging Options:
RS Stock No.:
719-4102
Mfr. Part No.:
ATTINY44A-SSU
Manufacturer:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

ADC Channels

20

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADC Resolution

10bit

Instruction Set Architecture

RISC

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

20 x 10 bit

PWM Channels

2

Width

3.99mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

PWM Resolution

16 bit, 8 bit

Timer Resolution

16 bit, 8 bit

Height

1.5mm

Number of LIN Channels

0

Number of USART Channels

0

Timers

1 x 16 bit, 1 x 8 bit

Dimensions

8.74 x 3.99 x 1.5mm

Program Memory Type

Flash

Number of UART Channels

0

Number of Ethernet Channels

0

Number of Timers

2

Number of I2C Channels

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy