Microchip ATXMEGA256A3B-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 4 kB, 8 kB, 256 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 719-4137
- Mfr. Part No.:
- ATXMEGA256A3B-AU
- Manufacturer:
- Atmel
This image is representative of the product range
Subtotal (1 unit)*
SGD21.40
(exc. GST)
SGD23.33
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- Plus 481 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 - 4 | SGD21.40 |
| 5 - 19 | SGD17.90 |
| 20 - 99 | SGD16.00 |
| 100 - 249 | SGD14.10 |
| 250 + | SGD12.80 |
*price indicative
- RS Stock No.:
- 719-4137
- Mfr. Part No.:
- ATXMEGA256A3B-AU
- Manufacturer:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AVR Xmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8/16bit | |
| Program Memory Size | 4 kB, 8 kB, 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 7 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Length | 14mm | |
| ADCs | 2(8 x 12 bit) | |
| PWM Channels | 2, 4 | |
| Width | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| ADC Resolution | 12bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 7 | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 14 x 14 x 1mm | |
| Pulse Width Modulation | 3(2 x 16 bit), 4(4 x 16 bit) | |
| Timers | 7 x 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Timer Resolution | 16bit | |
| Number of USART Channels | 6 | |
| Number of LIN Channels | 0 | |
| PWM Resolution | 16bit | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AVR Xmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8/16bit | ||
Program Memory Size 4 kB, 8 kB, 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 7 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Length 14mm | ||
ADCs 2(8 x 12 bit) | ||
PWM Channels 2, 4 | ||
Width 14mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
ADC Resolution 12bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of Timers 7 | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 14 x 14 x 1mm | ||
Pulse Width Modulation 3(2 x 16 bit), 4(4 x 16 bit) | ||
Timers 7 x 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Timer Resolution 16bit | ||
Number of USART Channels 6 | ||
Number of LIN Channels 0 | ||
PWM Resolution 16bit | ||
