HD6417751RF200-V, Microprocessor SuperH 32bit RISC 200MHz 256-pin HQFP, PQFP
- RS Stock No.:
- 546-7622
- Mfr. Part No.:
- HD6417751RF200-V
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD82.90
(exc. GST)
SGD90.36
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD82.90 |
| 5 - 9 | SGD73.00 |
| 10 - 49 | SGD66.40 |
| 50 - 99 | SGD58.00 |
| 100 + | SGD53.80 |
*price indicative
- RS Stock No.:
- 546-7622
- Mfr. Part No.:
- HD6417751RF200-V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 200MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFP | |
| Pin Count | 256 | |
| Typical Operating Supply Voltage | 1.5 V | |
| Dimensions | 28 x 28 x 3.2mm | |
| Height | 3.2mm | |
| Length | 28mm | |
| Maximum Operating Temperature | +75 °C | |
| Width | 28mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 200MHz | ||
Mounting Type Surface Mount | ||
Package Type QFP | ||
Pin Count 256 | ||
Typical Operating Supply Voltage 1.5 V | ||
Dimensions 28 x 28 x 3.2mm | ||
Height 3.2mm | ||
Length 28mm | ||
Maximum Operating Temperature +75 °C | ||
Width 28mm | ||
Minimum Operating Temperature -20 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP