CP1L, Salida Transistor, Memoria 10000 (Program Memory) Steps, 32000 (Data Memory) Words, USB, Programa 10000Steps
- RS Stock No.:
- 543-374
- Mfr. Part No.:
- CP1L-M30DT-D
- Manufacturer:
- NEUTRAL
Subtotal (1 unit)*
SGD636.00
(exc. GST)
SGD693.24
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- Shipping from 23 June 2026
Units | Per unit |
|---|---|
| 1 + | SGD636.00 |
*price indicative
- RS Stock No.:
- 543-374
- Mfr. Part No.:
- CP1L-M30DT-D
- Manufacturer:
- NEUTRAL
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| For Use With | SYSMAC CP1L Series | |
| Number of I/O | 30 | |
| Manufacturer Series | CP1L | |
| Number of Inputs | 18 (DC) | |
| Input Type | DC | |
| Voltage Category | 20.4 → 26.4 V dc | |
| Output Type | Transistor | |
| Number of Outputs | 12 (Transistor) | |
| Network Type | USB | |
| Communication Port Type | USB 1.1 | |
| Program Capacity | 10000 Steps | |
| Programming Interface | Computer | |
| Dimensions | 130 x 110 x 85 mm | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | 0°C | |
| Memory | 10000 (Program Memory) Steps, 32000 (Data Memory) Words | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA | |
| Number of Communication Ports | 1 | |
| Programming Language Used | Ladder Logic | |
| Mounting Type | DIN Rail | |
| Width | 110mm | |
| Length | 130mm | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
For Use With SYSMAC CP1L Series | ||
Number of I/O 30 | ||
Manufacturer Series CP1L | ||
Number of Inputs 18 (DC) | ||
Input Type DC | ||
Voltage Category 20.4 → 26.4 V dc | ||
Output Type Transistor | ||
Number of Outputs 12 (Transistor) | ||
Network Type USB | ||
Communication Port Type USB 1.1 | ||
Program Capacity 10000 Steps | ||
Programming Interface Computer | ||
Dimensions 130 x 110 x 85 mm | ||
Battery Backup Yes | ||
Minimum Operating Temperature 0°C | ||
Memory 10000 (Program Memory) Steps, 32000 (Data Memory) Words | ||
Maximum Operating Temperature +55°C | ||
Output Current 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA | ||
Number of Communication Ports 1 | ||
Programming Language Used Ladder Logic | ||
Mounting Type DIN Rail | ||
Width 110mm | ||
Length 130mm | ||
Depth 85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

