Snap-on Breaker Bar with Long Handle, 11-9/16 in Length
- RS Stock No.:
- 878-8751
- Mfr. Part No.:
- F12LA
- Manufacturer:
- Snap-on
Subtotal (1 unit)*
SGD130.60
(exc. GST)
SGD142.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.60 |
*price indicative
- RS Stock No.:
- 878-8751
- Mfr. Part No.:
- F12LA
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Handle Type | Long | |
| Overall Length | 11-9/16 in | |
| Material | Alloy Steel | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Handle Type Long | ||
Overall Length 11-9/16 in | ||
Material Alloy Steel | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US