Threading Taps

Threading taps are precision tools used to create internal screw threads in pre-drilled holes. Commonly referred to as thread-tapping tools or tap threaders, they are essential for producing accurate threaded holes in metals, plastics, and composite materials. Unlike drilling tools, a thread-cutting tap does not create the hole itself but forms the internal thread profile required for secure fastening.

At RS Singapore, we supply threading taps in a variety of materials including alloy steel, carbide, cobalt, and High Speed Steel (HSS), allowing users to match tool performance with material hardness and machining conditions. Suitable for both manual and machine operations, our range supports applications from general fabrication to high-precision manufacturing.

Benefits of Using Threading Taps

  • Precise Internal Thread Creation: Threading taps produce accurate internal thread profiles that meet standard thread tolerances, enabling reliable fastening with compatible bolts and screws.
  • Versatile Material Compatibility: Thread tapping tools are designed to cut threads in a wide range of materials including aluminium, steel, plastics, and composites, making them suitable for diverse manufacturing and repair tasks.
  • Efficient Thread Repair and Maintenance: In addition to creating new threads, a tap threader can be used to restore damaged or worn threads in existing components, extending the service life of equipment.
  • Compatibility with Manual and Automated Processes: Threading taps can be used in both hand tapping operations and machine tapping applications, allowing them to support everything from maintenance work to high-volume production environments.

Types of Thread-Cutting Tap

Different machining requirements call for different tap designs. Selecting the appropriate configuration ensures cleaner threads, improved chip evacuation, and longer tool life. Threading taps are commonly classified by operation and by chamfer type.

By Operation

  • Hand Taps: Hand-operated metal thread taps are typically used with a tap wrench for controlled, manual thread cutting. They are commonly supplied as sets (taper, intermediate, and bottoming taps) to progressively form threads with reduced cutting load. They are ideal for maintenance work, repair jobs, and lower-volume production where precision and tactile feedback are important.
  • Machine Taps: Machine taps are designed for powered tapping operations using drill presses, CNC machines, or tapping machines. These thread-tapping tools offer higher efficiency and consistent thread quality, making them suitable for repetitive industrial processes.

By Chamfer Type

  • Taper Tap: Taper threading taps feature a long chamfer lead, typically with 7–10 progressively cutting threads. This design makes it easier to start in a hole and helps reduce cutting resistance during the initial threading stage.
  • Plug Tap (Intermediate Tap): Plug threading taps have a medium chamfer lead of approximately 3–5 threads and are commonly used as general-purpose taps for both through and blind holes. They balance ease of thread starting with the ability to produce deeper threads.
  • Bottoming Tap: Bottoming threading taps have a very short chamfer lead (usually 1–2 threads), allowing threads to be cut closer to the bottom of a blind hole. They are typically used after a taper or plug tap has already started the thread.

Key Specifications to Consider When Selecting Threading Taps

When looking at thread tapping tools for a job or application, consider these factors before you purchase:

  • Thread Standard and Size: Threading taps must match the required thread specification such as metric (ISO), UNC/UNF, BSP, or other industry standards, ensuring compatibility with the intended fasteners and mechanical assemblies.
  • Tap Material: High Speed Steel (HSS) threading taps are widely used for general machining due to their durability and heat resistance, while cobalt and carbide taps are selected for harder materials or high-speed machining environments.
  • Flute Design: Straight-flute tap threaders are suitable for general-purpose tapping, while spiral-point or spiral-flute designs help improve chip evacuation in through holes or blind holes respectively.
  • Hole Type: Selecting a tap threader suitable for through holes or blind holes helps ensure proper chip removal and reduces the risk of tap breakage during threading operations.
  • Coatings and Surface Treatments: Some metal thread taps include coatings such as titanium nitride (TiN) or titanium carbonitride (TiCN), which can improve wear resistance, reduce friction, and extend tool life when machining harder materials.

Applications of Tap Threaders

Threading taps play a critical role across multiple industries where secure internal fastening is required.

  • Automotive Manufacturing and Repair: Tap threaders are used to create or restore threaded holes in engine components, housings, and structural assemblies during manufacturing or maintenance.
  • General Engineering: In fabrication and machinery assembly, threading taps ensure accurate internal threads for bolts and fasteners in metal structures and equipment.
  • Electronics and Electrical Manufacturing: Precision thread-cutting taps are used for component housings and enclosures where consistent thread tolerances are required.
  • Medical Device Manufacturing: High-precision metal thread taps support the production of surgical instruments and equipment components that demand strict dimensional accuracy.
  • Oil and Gas Industry: Thread-tapping tools are used in equipment assembly and maintenance where reliable threaded connections are critical for safety and durability.

Trusted Thread Tap Manufacturer & Supplier in Singapore

RS Singapore is a trusted supplier and distributor of threading taps, offering quality solutions from brands such as RS PRO, Dormer, and Tivoly. Our range covers various sizes, thread standards, and materials to suit both manual and machine tapping applications.

Customers can compare specifications, check availability, and review pricing directly through our online platform. With reliable local delivery across Singapore, RS helps businesses source professional-grade tools efficiently while maintaining project timelines and operational continuity. Visit our delivery information page for more details.

589 Products showing for Threading Taps

Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy